
BJL36035 | |
|---|---|
DigiKey Part Number | 4008-BJL36035-ND |
Manufacturer | |
Manufacturer Product Number | BJL36035 |
Description | MOLDED CASE CIRCUIT BRKR 600Y/34 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 35A 120 V AC 250 V DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | BJL36035 Models |
Category | Current Rating (Amps) 35A |
Manufacturer Schneider Electric | Voltage Rating - AC 120 V |
Series | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Toggle |
Part Status Active | Number of Poles 3 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA C22.2 No 5, EN 60947-2, EN 60947-5-1, GB 14048.2, IEC 60947-2, IEC 60947-5-1, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,056.01000 | £1,056.01 |
| Unit Price without VAT: | £1,056.01000 |
|---|---|
| Unit Price with VAT: | £1,267.21200 |





