
ATV630D18S6 | |
|---|---|
DigiKey Part Number | 4008-ATV630D18S6-ND |
Manufacturer | |
Manufacturer Product Number | ATV630D18S6 |
Description | VARIABLE SPEED DRIVE, ALTIVAR PR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 600V 27A 18.642 kW Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV630D18S6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 600V | |
Current - Output | 27A | |
Wattage - Load | 18.642 kW | |
Voltage - Supply | 600VAC | |
Interface | Ethernet, Modbus Serial, Modbus TCP, RS-485 | |
Features | - | |
Operating Temperature | -15°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,546.80000 | £3,546.80 |
| Unit Price without VAT: | £3,546.80000 |
|---|---|
| Unit Price with VAT: | £4,256.16000 |

