ATV32HU30N4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Schneider Electric
In Stock: 1
Unit Price: £665.51000
Datasheet
Variable Frequency Drive 380 ~ 500V 7.1A 3000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Frequency Drive 380 ~ 500V 7.1A 3000 W Chassis Mount
ATV32HU30N4
ATV32HU30N4

ATV32HU30N4

DigiKey Part Number
4008-ATV32HU30N4-ND
Manufacturer
Manufacturer Product Number
ATV32HU30N4
Description
ATV32 4 HP 480V 3 PH W/O BLUETOO
Customer Reference
Detailed Description
Variable Frequency Drive 380 ~ 500V 7.1A 3000 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV32HU30N4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
380 ~ 500V
Current - Output
7.1A
Wattage - Load
3000 W
Voltage - Supply
323V
Interface
CAN, RS-485
Features
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes