ATV212HD15M3X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Schneider Electric
In Stock: 3
Unit Price: £1,647.01000
Datasheet

Similar


Schneider Electric
In Stock: 1
Unit Price: £3,003.61000
Datasheet
Variable Frequency Drive 200 ~ 240V 61A 15000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Frequency Drive 200 ~ 240V 61A 15000 W Chassis Mount
Altivar 212 Drive
TeSys Island - The Innovative, Intelligent Motor Control Starter

ATV212HD15M3X

DigiKey Part Number
4008-ATV212HD15M3X-ND
Manufacturer
Manufacturer Product Number
ATV212HD15M3X
Description
VARIABLE SPEED DRIVE ATV212 - 15
Customer Reference
Detailed Description
Variable Frequency Drive 200 ~ 240V 61A 15000 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
200 ~ 240V
Current - Output
61A
Wattage - Load
15000 W
Voltage - Supply
170V ~ 264V
Interface
RS-485
Features
-
Operating Temperature
-10°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes