
ABFH20H200 | |
|---|---|
DigiKey Part Number | 4008-ABFH20H200-ND |
Manufacturer | |
Manufacturer Product Number | ABFH20H200 |
Description | TELEFAST 2 CABLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | 20 | |
Number of Rows | - | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 6.56' (2.00m) | |
Features | - | |
Color | - | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £69.55000 | £69.55 |
| Unit Price without VAT: | £69.55000 |
|---|---|
| Unit Price with VAT: | £83.46000 |


