Off-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Sec Delay 10A @ 240VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9050JCK21V36

DigiKey Part Number
4008-9050JCK21V36-ND
Manufacturer
Manufacturer Product Number
9050JCK21V36
Description
RELAY TIME DELAY 10SEC 10A 240V
Customer Reference
Detailed Description
Off-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Sec Delay 10A @ 240VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Off-Delay
Circuit
DPDT (2 Form C)
Delay Time
0.1 Sec ~ 10 Sec
Contact Rating @ Voltage
10A @ 240VAC
Voltage - Supply
12VAC/DC
Termination Style
Plug In
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable