Incandescent Panel Indicator 220V ~ 240V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001SKT7R31

DigiKey Part Number
4008-9001SKT7R31-ND
Manufacturer
Manufacturer Product Number
9001SKT7R31
Description
INCAN PNL IND SCREW TERMINAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Incandescent Panel Indicator 220V ~ 240V Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
9001SKT7R31 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Incandescent
Lamp Color
-
Lens Color
Red
Lens Transparency
-
Ratings
AC
Voltage
220V ~ 240V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.18" (30.00mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP66, NEMA 3R, 4X, 1, 2, 3, 4, 12, 13
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£161.72000£161.72
Manufacturers Standard Package
Unit Price without VAT:£161.72000
Unit Price with VAT:£194.06400