
9001SKS73BH13 | |
|---|---|
DigiKey Part Number | 4008-9001SKS73BH13-ND |
Manufacturer | |
Manufacturer Product Number | 9001SKS73BH13 |
Description | SWITCH SELECTOR 2POS SPDT |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Standard | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Current Rating (Amps) | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | CE, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £103.12000 | £103.12 |
| Unit Price without VAT: | £103.12000 |
|---|---|
| Unit Price with VAT: | £123.74400 |

