Selector Switch 3 Position DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001SKS42BH2

DigiKey Part Number
4008-9001SKS42BH2-ND
Manufacturer
Manufacturer Product Number
9001SKS42BH2
Description
SWITCH SELECTOR 3POS DPDT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-On
Manufacturer
Schneider Electric
Illumination
Non-Illuminated
Series
Mounting Type
Panel Mount
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 30.00mm Dia
Type
Standard
Ingress Protection
IP66 - Dust Tight, Water Resistant
Circuit
DPDT
Operating Temperature
-25°C ~ 70°C
Number of Positions
3
Approval Agency
CE, CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£89.82000£89.82
Manufacturers Standard Package
Unit Price without VAT:£89.82000
Unit Price with VAT:£107.78400