
9001SKP3W31 | |
|---|---|
DigiKey Part Number | 4008-9001SKP3W31-ND |
Manufacturer | |
Manufacturer Product Number | 9001SKP3W31 |
Description | INCAN PNL IND SCREW TERMINAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator 208V ~ 220V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 9001SKP3W31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | - | |
Lens Color | White | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 208V ~ 220V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.18" (30.00mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, NEMA 3R, 4X, 1, 2, 3, 4, 12, 13 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £90.41000 | £90.41 |
| Unit Price without VAT: | £90.41000 |
|---|---|
| Unit Price with VAT: | £108.49200 |

