Image for 9001KXPA1A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KXPA1A

DigiKey Part Number
4008-9001KXPA1A-ND
Manufacturer
Manufacturer Product Number
9001KXPA1A
Description
PILOT LIGHT 120VAC 30MM TYPE KX
Customer Reference
Detailed Description
Panel Indicator 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Obsolete
Type
-
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
AC
Voltage
120V
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
30.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.