
9001KM3LR | |
|---|---|
DigiKey Part Number | 4008-9001KM3LR-ND |
Manufacturer | |
Manufacturer Product Number | 9001KM3LR |
Description | CONFIG SWITCH LAMP LED RED 220V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Red 220V |
Datasheet | Datasheet |
EDA/CAD Models | 9001KM3LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Color | Red | |
Voltage | 220V | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony 9001K, Harmony 9001SK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £160.42000 | £160.42 |
| Unit Price without VAT: | £160.42000 |
|---|---|
| Unit Price with VAT: | £192.50400 |

