
9001KA23 | |
|---|---|
DigiKey Part Number | 4008-9001KA23-ND |
Manufacturer | |
Manufacturer Product Number | 9001KA23 |
Description | CONTACT BLOCK 10A 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | - | |
Requires | Switch Body | |
Termination Style | - | |
Contact Rating @ Voltage | - | |
(Select First, Then Apply Filters) Compatible Series | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.12000 | £24.12 |
| Unit Price without VAT: | £24.12000 |
|---|---|
| Unit Price with VAT: | £28.94400 |


