
28910 | |
|---|---|
DigiKey Part Number | 4008-28910-ND |
Manufacturer | |
Manufacturer Product Number | 28910 |
Description | INS125 3P 125A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 125A 500 V AC 125 V DC Rotary DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 125A | |
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £358.24000 | £358.24 |
| Unit Price without VAT: | £358.24000 |
|---|---|
| Unit Price with VAT: | £429.88800 |

