
18674 | |
|---|---|
DigiKey Part Number | 4008-18674-ND |
Manufacturer | |
Manufacturer Product Number | 18674 |
Description | ACTI9 NG125N MCB 4P D 125A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 125A 415 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 125A |
Manufacturer Schneider Electric | Voltage Rating - AC 415 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 4 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency EN 60947-2, IEC 60947-2 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,266.73000 | £2,266.73 |
| Unit Price without VAT: | £2,266.73000 |
|---|---|
| Unit Price with VAT: | £2,720.07600 |

