
920-0178-01 | |
|---|---|
DigiKey Part Number | 1988-1165-ND |
Manufacturer | |
Manufacturer Product Number | 920-0178-01 |
Description | QTY. 10 5" PURPLE FEMALE JUMPERS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Female to Female 5.00" (127.00mm) 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Female to Female | |
Length | 5.00" (127.00mm) | |
Color | Violet | |
Wire Gauge | 28 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.98000 | £5.98 |
| Unit Price without VAT: | £5.98000 |
|---|---|
| Unit Price with VAT: | £7.17600 |


