
920-0102-01 | |
|---|---|
DigiKey Part Number | 920-0102-01-ND |
Manufacturer | |
Manufacturer Product Number | 920-0102-01 |
Description | CON HEADER VERT 40P 2.54MM 1=5PC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Style |
Mfr | Shrouding Unshrouded |
Packaging Bulk | Mounting Type |
Part Status Active | Termination Solder |
Connector Type | Fastening Type Push-Pull |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Insulation Color Black |
Number of Rows 1 | Base Product Number |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.71000 | £3.71 |
| Unit Price without VAT: | £3.71000 |
|---|---|
| Unit Price with VAT: | £4.45200 |

