Contactor 1200 A 16.8 ~ 30VDC Coil Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1761-352553

DigiKey Part Number
5516-1-1761-352553-ND
Manufacturer
Manufacturer Product Number
1-1761-352553
Description
CP1115-12-B-AM-120-00-000 SCHTZ
Customer Reference
Detailed Description
Contactor 1200 A 16.8 ~ 30VDC Coil Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schaltbau
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Coil Voltage
16.8 ~ 30VDC
Contact Form
-
Contact Rating (Current)
1200 A
Switching Voltage
1.8kVDC - Nom
Features
Auxillary Contacts, Economizer
Termination Style
Busbar
Operating Temperature
-40°C ~ 70°C
Must Operate Voltage
16.8 VDC
Must Release Voltage
14.5 VDC
Contact Material
Silver Tin Oxide (AgSnO)
Operate Time
160 ms
Release Time
40 ms
Coil Current
420 mA
Coil Power
10W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Schaltbau
A separate £25.05 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2,713.41000£2,713.41
Unit Price without VAT:£2,713.41000
Unit Price with VAT:£3,256.09200