
FK80-30 | |
|---|---|
DigiKey Part Number | 1688-FK80-30-ND |
Manufacturer | |
Manufacturer Product Number | FK80-30 |
Description | 0MM FILTER KIT, 80MM, 30PPI ACSS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Filter Guard Assembly Plastic, Polyurethane Foam 3 Rings |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | - | |
Features | 3 Rings | |
Material | Plastic, Polyurethane Foam |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £4.33485 | £866.97 |
| Unit Price without VAT: | £4.33485 |
|---|---|
| Unit Price with VAT: | £5.20182 |

