Similar



9WS1212H101 | |
|---|---|
DigiKey Part Number | 9WS1212H101-ND |
Manufacturer | |
Manufacturer Product Number | 9WS1212H101 |
Description | FAN AXIAL 119X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 102.4 CFM (2.87m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9WS1212H101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 102.4 CFM (2.87m³/min) | |
Static Pressure | 0.272 in H2O (67.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 39.0dB(A) | |
Power (Watts) | 5.64 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.573 lb (259.91 g) | |
Current Rating (Amps) | 0.470A | |
Voltage Range | 6 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C |


