
9WPA0612G4001 | |
|---|---|
DigiKey Part Number | 1688-9WPA0612G4001-ND |
Manufacturer | |
Manufacturer Product Number | 9WPA0612G4001 |
Description | 60X25MM 12V, SPLASH & DUST PROOF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Locked Rotor Protection, Speed Sensor (Tach) |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 60mm L x 60mm H | Material - Frame Plastic |
Width 25.00mm | Material - Blade Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | £27.74125 | £2,219.30 |
| Unit Price without VAT: | £27.74125 |
|---|---|
| Unit Price with VAT: | £33.28950 |

