
9WPA0412P3H0011 | |
|---|---|
DigiKey Part Number | 1688-9WPA0412P3H0011-ND |
Manufacturer | |
Manufacturer Product Number | 9WPA0412P3H0011 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 4 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Series | Termination 4 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 40mm L x 40mm H | Material - Frame Plastic |
Width 28.00mm | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | £24.82349 | £3,127.76 |
| Unit Price without VAT: | £24.82349 |
|---|---|
| Unit Price with VAT: | £29.78819 |

