Parametric Equivalent



9WL0612J4D001 | |
|---|---|
DigiKey Part Number | 9WL0612J4D001-ND |
Manufacturer | |
Manufacturer Product Number | 9WL0612J4D001 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 38.8 CFM (1.09m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 4.68 W |
Mfr | RPM |
Series | Termination 3 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.265 lb (120.2 g) |
Width 25.00mm | Current Rating (Amps) 0.390A |
Air Flow 38.8 CFM (1.09m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.730 in H2O (181.8 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 180000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
Noise 47.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9LG0612J4D001 | Sanyo Denki America Inc. | 0 | 9LG0612J4D001-ND | £31.82600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | £44.66375 | £3,573.10 |
| Unit Price without VAT: | £44.66375 |
|---|---|
| Unit Price with VAT: | £53.59650 |


