
9WB1412M501 | |
|---|---|
DigiKey Part Number | 9WB1412M501-ND |
Manufacturer | |
Manufacturer Product Number | 9WB1412M501 |
Description | FAN AXIAL 140X51MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 140mm L x 140mm H Ball 138.0 CFM (3.86m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 5.52 W |
Mfr | RPM |
Series | Termination 3 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Obsolete | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 140mm L x 140mm H | Weight 1.543 lb (700.0 g) |
Width 51.00mm | Current Rating (Amps) 0.460A |
Air Flow 138.0 CFM (3.86m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.250 in H2O (62.3 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 100000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
Noise 39.0dB(A) |

