9S1212P4H011 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 201
Unit Price: £13.45000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 254
Unit Price: £12.46000
Datasheet
Image for 9S1212P4H011 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9S1212P4H011

DigiKey Part Number
9S1212P4H011-ND
Manufacturer
Manufacturer Product Number
9S1212P4H011
Description
FAN AXIAL 120X25MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 86.5 CFM (2.42m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9S1212P4H011 Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Noise
36.0dB(A)
Mfr
Power (Watts)
4.68 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.309 lb (140.16 g)
Width
25.00mm
Current Rating (Amps)
0.390A
Air Flow
86.5 CFM (2.42m³/min)
Voltage Range
5 ~ 13.2VDC
Static Pressure
0.180 in H2O (44.8 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-A225BG-123-374-22Same Sky (Formerly CUI Devices)2012223-CFM-A225BG-123-374-22-ND£13.45000Similar
CFM-A225SG-123-374-22Same Sky (Formerly CUI Devices)2542223-CFM-A225SG-123-374-22-ND£12.46000Similar
Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Box
QuantityUnit PriceExt Price
30£20.28500£608.55
Manufacturers Standard Package
Unit Price without VAT:£20.28500
Unit Price with VAT:£24.34200