Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 86.5 CFM (2.42m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 86.5 CFM (2.42m³/min) 2 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9S1212H402

DigiKey Part Number
1688-1774-ND
Manufacturer
Manufacturer Product Number
9S1212H402
Description
FAN AXIAL 119X25MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 86.5 CFM (2.42m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9S1212H402 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
25.00mm
Air Flow
86.5 CFM (2.42m³/min)
Static Pressure
0.180 in H2O (44.8 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
36.0dB(A)
Power (Watts)
4.68 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.309 lb (140.16 g)
Current Rating (Amps)
0.390A
Voltage Range
8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£23.30000£23.30
10£18.71800£187.18
30£16.71667£501.50
60£15.54433£932.66
120£14.84775£1,781.73
Manufacturers Standard Package
Unit Price without VAT:£23.30000
Unit Price with VAT:£27.96000