
9RA1248P1K0011 | |
|---|---|
DigiKey Part Number | 1688-9RA1248P1K0011-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1248P1K0011 |
Description | 120X38MM 48VDC RBLS TACH/PWM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 158.0 CFM (4.42m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 50.0dB(A) |
Series | Power (Watts) 12 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency cURus, TUV |
Width 38.00mm | Current Rating (Amps) 0.250A |
Air Flow 158.0 CFM (4.42m³/min) | Voltage Range 43.2 ~ 52.8VDC |
Static Pressure 0.683 in H2O (170.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.83000 | £39.83 |
| 21 | £29.49238 | £619.34 |
| 42 | £27.42452 | £1,151.83 |
| 63 | £26.27794 | £1,655.51 |
| 105 | £26.16657 | £2,747.49 |
| Unit Price without VAT: | £39.83000 |
|---|---|
| Unit Price with VAT: | £47.79600 |










