
9RA1248H10011 | |
|---|---|
DigiKey Part Number | 1688-9RA1248H10011-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1248H10011 |
Description | 120X38MM 48VDC RBLS TACH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 99.0 CFM (2.77m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 37.0dB(A) |
Series | Power (Watts) 3.4 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency cURus, TUV |
Width 38.00mm | Current Rating (Amps) 0.070A |
Air Flow 99.0 CFM (2.77m³/min) | Voltage Range 40.8 ~ 55.2VDC |
Static Pressure 0.281 in H2O (70.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.99000 | £35.99 |
| 21 | £26.67762 | £560.23 |
| 42 | £24.80857 | £1,041.96 |
| 63 | £23.77159 | £1,497.61 |
| 105 | £23.50819 | £2,468.36 |
| Unit Price without VAT: | £35.99000 |
|---|---|
| Unit Price with VAT: | £43.18800 |










