
9RA1248G1002 | |
|---|---|
DigiKey Part Number | 1688-9RA1248G1002-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1248G1002 |
Description | 120X38MM 48VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Locked Rotor Protection |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Approval Agency cURus, TUV |
Voltage - Rated | Material - Frame Plastic |
Size / Dimension Square - 120mm L x 120mm H | Material - Blade Plastic |
Width 38.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £37.24000 | £37.24 |
| 21 | £27.59190 | £579.43 |
| 42 | £25.65810 | £1,077.64 |
| 63 | £24.58571 | £1,548.90 |
| 105 | £24.36962 | £2,558.81 |
| Unit Price without VAT: | £37.24000 |
|---|---|
| Unit Price with VAT: | £44.68800 |

