
9RA1212M40011 | |
|---|---|
DigiKey Part Number | 1688-9RA1212M40011-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1212M40011 |
Description | FAN AXIAL 120X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 63.5 CFM (1.78m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 28.0dB(A) |
Series | Power (Watts) 1.44 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.120A |
Air Flow 63.5 CFM (1.78m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.116 in H2O (29.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.22000 | £23.22 |
| 10 | £18.65300 | £186.53 |
| 30 | £16.65833 | £499.75 |
| 60 | £15.48983 | £929.39 |
| 120 | £14.79225 | £1,775.07 |
| Unit Price without VAT: | £23.22000 |
|---|---|
| Unit Price with VAT: | £27.86400 |










