
9RA1212G1D0011 | |
|---|---|
DigiKey Part Number | 1688-9RA1212G1D0011-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1212G1D0011 |
Description | 120X38MM 12VDC RBLS LCKRTRSNS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Locked Rotor Sensor |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Approval Agency cURus, TUV |
Voltage - Rated | Material - Frame Plastic |
Size / Dimension Square - 120mm L x 120mm H | Material - Blade Plastic |
Width 38.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.77000 | £32.77 |
| 21 | £24.30810 | £510.47 |
| 42 | £22.60643 | £949.47 |
| 63 | £21.66159 | £1,364.68 |
| 105 | £21.28514 | £2,234.94 |
| Unit Price without VAT: | £32.77000 |
|---|---|
| Unit Price with VAT: | £39.32400 |

