
9RA0912G1001 | |
|---|---|
DigiKey Part Number | 1688-9RA0912G1001-ND |
Manufacturer | |
Manufacturer Product Number | 9RA0912G1001 |
Description | FAN AXIAL 92X38MM 12VDC TACH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 105.9 CFM (2.97m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 47.0dB(A) |
Series | Power (Watts) 11.5 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency cURus, TUV |
Width 38.00mm | Current Rating (Amps) 0.960A |
Air Flow 105.9 CFM (2.97m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.634 in H2O (157.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.05000 | £25.05 |
| 10 | £20.10600 | £201.06 |
| 28 | £18.08321 | £506.33 |
| 56 | £16.81536 | £941.66 |
| 112 | £16.02411 | £1,794.70 |
| Unit Price without VAT: | £25.05000 |
|---|---|
| Unit Price with VAT: | £30.06000 |

