9RA0612M4001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: £11.18525
Datasheet
Image for 9RA0612M4001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9RA0612M4001

DigiKey Part Number
1688-9RA0612M4001-ND
Manufacturer
Manufacturer Product Number
9RA0612M4001
Description
60X25MM 12VDC TACH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 13.2 CFM (0.370m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
13.2 CFM (0.370m³/min)
Static Pressure
0.059 in H2O (14.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
17.0dB(A)
Power (Watts)
0.48 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.040A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
Varies Based on Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Box
QuantityUnit PriceExt Price
80£9.75200£780.16
Manufacturers Standard Package
Unit Price without VAT:£9.75200
Unit Price with VAT:£11.70240