
9LG1412P1H001 | |
|---|---|
DigiKey Part Number | 1688-2298-ND |
Manufacturer | |
Manufacturer Product Number | 9LG1412P1H001 |
Description | FAN AXIAL 140X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 140mm L x 140mm H Ball 282.0 CFM (7.90m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 62.0dB(A) |
Mfr | Power (Watts) 20.4 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 140mm L x 140mm H | Weight 1.4 lbs (650.0 g) |
Width 38.00mm | Current Rating (Amps) 1.70A |
Air Flow 282.0 CFM (7.90m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 1.200 in H2O (298.9 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 180000 Hrs @ 60°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £130.65000 | £130.65 |
| 14 | £100.04357 | £1,400.61 |
| 28 | £93.00643 | £2,604.18 |
| 56 | £92.20821 | £5,163.66 |
| Unit Price without VAT: | £130.65000 |
|---|---|
| Unit Price with VAT: | £156.78000 |



