
9HV3612P3K005 | |
|---|---|
DigiKey Part Number | 1688-9HV3612P3K005-ND |
Manufacturer | |
Manufacturer Product Number | 9HV3612P3K005 |
Description | FAN AXL 36X28MM 12VDC RECT CONN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 36mm L x 36mm H Ball 4 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Noise 67.0dB(A) |
Mfr | RPM |
Series | Termination 4 Position Rectangular Connector |
Packaging Box | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Part Status Active | Weight 0.117 lb (53.07 g) |
Voltage - Rated | Current Rating (Amps) 1.75A |
Size / Dimension Square - 36mm L x 36mm H | Voltage Range 10.8 ~ 13.2VDC |
Width 28.00mm | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.73000 | £20.73 |
| 10 | £16.66200 | £166.62 |
| 25 | £15.16880 | £379.22 |
| 50 | £14.10880 | £705.44 |
| 126 | £13.11571 | £1,652.58 |
| Unit Price without VAT: | £20.73000 |
|---|---|
| Unit Price with VAT: | £24.87600 |


