
9GV3612J302 | |
|---|---|
DigiKey Part Number | 9GV3612J302-ND |
Manufacturer | |
Manufacturer Product Number | 9GV3612J302 |
Description | FAN AXIAL 36X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 36mm L x 36mm H Ball 19.4 CFM (0.543m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 9 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Part Status Active | Approval Agency CSA, TUV, UL |
Voltage - Rated | Weight 0.102 lb (46.27 g) |
Size / Dimension Square - 36mm L x 36mm H | Current Rating (Amps) 0.750A |
Width 28.00mm | Voltage Range 7 ~ 13.2VDC |
Air Flow 19.4 CFM (0.543m³/min) | Material - Frame Plastic |
Static Pressure 2.110 in H2O (525.6 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type | Base Product Number |
Noise 58.5dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | £8.80864 | £1,233.21 |
| Unit Price without VAT: | £8.80864 |
|---|---|
| Unit Price with VAT: | £10.57037 |

