9GV1212G401 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: £19.70748
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 3
Unit Price: £29.72000
Datasheet
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 171.0 CFM (4.79m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 171.0 CFM (4.79m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GV1212G401

DigiKey Part Number
9GV1212G401-ND
Manufacturer
Manufacturer Product Number
9GV1212G401
Description
FAN AXIAL 119X25.4MM 12VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 171.0 CFM (4.79m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GV1212G401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
58.0dB(A)
Mfr
Power (Watts)
20.16 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 119mm L x 119mm H
Weight
0.573 lb (260.00 g)
Width
25.40mm
Current Rating (Amps)
1.68A
Air Flow
171.0 CFM (4.79m³/min)
Voltage Range
10.2 ~ 13.8VDC
Static Pressure
0.900 in H2O (224.2 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-A225BF-153-577-20Same Sky (Formerly CUI Devices)02223-CFM-A225BF-153-577-20-ND£19.70748Similar
CFM-A225BF-158-597-20Same Sky (Formerly CUI Devices)32223-CFM-A225BF-158-597-20-ND£29.72000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
30£31.98300£959.49
Manufacturers Standard Package
Unit Price without VAT:£31.98300
Unit Price with VAT:£38.37960