Fan Tubeaxial 12VDC Square - 52mm L x 52mm H Ball 7.6 CFM (0.213m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9GA0512P7M001

DigiKey Part Number
9GA0512P7M001-ND
Manufacturer
Manufacturer Product Number
9GA0512P7M001
Description
FAN AXIAL 52X15MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 52mm L x 52mm H Ball 7.6 CFM (0.213m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GA0512P7M001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 52mm L x 52mm H
Width
15.00mm
Air Flow
7.6 CFM (0.213m³/min)
Static Pressure
0.068 in H2O (17.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
16.0dB(A)
Power (Watts)
480 mW
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.089 lb (40.37 g)
Current Rating (Amps)
0.040A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
140£8.80864£1,233.21
Manufacturers Standard Package
Unit Price without VAT:£8.80864
Unit Price with VAT:£10.57037