MFR Recommended
Parametric Equivalent




9G1248E1021 | |
|---|---|
DigiKey Part Number | 1688-1528-ND |
Manufacturer | |
Manufacturer Product Number | 9G1248E1021 |
Description | FAN AXIAL 119X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 118.0 CFM (3.30m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G1248E1021 Models |
Category | Power (Watts) 8.16 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Part Status Last Time Buy | Approval Agency CSA, TUV, UL |
Voltage - Rated | Weight 0.728 lb (330.22 g) |
Size / Dimension Square - 119mm L x 119mm H | Current Rating (Amps) 0.170A |
Width 38.00mm | Voltage Range 40.8 ~ 55.2VDC |
Air Flow 118.0 CFM (3.30m³/min) | Material - Frame Plastic |
Static Pressure 0.401 in H2O (100.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type | Base Product Number |
Noise 46.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA1248E10021 | Sanyo Denki America Inc. | 21 | 1688-9RA1248E10021-ND | £37.24000 | MFR Recommended |
| 9GL1248E102 | Sanyo Denki America Inc. | 0 | 9GL1248E102-ND | £29.86429 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.75000 | £35.75 |
| 21 | £26.50095 | £556.52 |
| 42 | £24.64381 | £1,035.04 |
| 63 | £23.61381 | £1,487.67 |
| 105 | £23.34152 | £2,450.86 |
| Unit Price without VAT: | £35.75000 |
|---|---|
| Unit Price with VAT: | £42.90000 |
















