Parametric Equivalent

9G0912M202 | |
|---|---|
DigiKey Part Number | 9G0912M202-ND |
Manufacturer | |
Manufacturer Product Number | 9G0912M202 |
Description | FAN AXIAL 92X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 42.4 CFM (1.19m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G0912M202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 32.00mm | |
Air Flow | 42.4 CFM (1.19m³/min) | |
Static Pressure | 0.108 in H2O (27.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 25.0dB(A) | |
Power (Watts) | 1.56 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.375 lb (170.1 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | £14.35484 | £918.71 |
| Unit Price without VAT: | £14.35484 |
|---|---|
| Unit Price with VAT: | £17.22581 |


