Parametric Equivalent

9G0912H2D01 | |
|---|---|
DigiKey Part Number | 9G0912H2D01-ND |
Manufacturer | |
Manufacturer Product Number | 9G0912H2D01 |
Description | FAN AXIAL 92X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 56.2 CFM (1.57m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G0912H2D01 Models |
Category | Noise 32.0dB(A) |
Mfr | Power (Watts) 2.76 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.375 lb (170.1 g) |
Width 32.00mm | Current Rating (Amps) 0.230A |
Air Flow 56.2 CFM (1.57m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.205 in H2O (51.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9G0912H2D011 | Sanyo Denki America Inc. | 0 | 9G0912H2D011-ND | £14.59031 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | £14.59031 | £933.78 |
| Unit Price without VAT: | £14.59031 |
|---|---|
| Unit Price with VAT: | £17.50837 |


