Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 88.2 CFM (2.47m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 88.2 CFM (2.47m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9G0912A201

DigiKey Part Number
1688-1439-ND
Manufacturer
Manufacturer Product Number
9G0912A201
Description
FAN AXIAL 92X32MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 88.2 CFM (2.47m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G0912A201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
32.00mm
Air Flow
88.2 CFM (2.47m³/min)
Static Pressure
0.462 in H2O (115.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
44.0dB(A)
Power (Watts)
6.96 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.375 lb (170.1 g)
Current Rating (Amps)
0.580A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£23.90000£23.90
10£19.19000£191.90
32£17.02094£544.67
64£15.82609£1,012.87
128£15.24609£1,951.50
Manufacturers Standard Package
Unit Price without VAT:£23.90000
Unit Price with VAT:£28.68000