


9G0612P1G011 | |
|---|---|
DigiKey Part Number | 9G0612P1G011-ND |
Manufacturer | |
Manufacturer Product Number | 9G0612P1G011 |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 65.0 CFM (1.82m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 18.5 W |
Mfr | RPM |
Series | Termination 4 Wire Leads |
Packaging Box | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Part Status Obsolete | Approval Agency CSA, TUV, UL |
Voltage - Rated | Weight 0.243 lb (110.22 g) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 1.54A |
Width 38.00mm | Voltage Range 7 ~ 13.8VDC |
Air Flow 65.0 CFM (1.82m³/min) | Material - Frame Plastic |
Static Pressure 1.747 in H2O (435.2 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type | Base Product Number |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |

