Parametric Equivalent

9ADAW1201P1H001 | |
|---|---|
DigiKey Part Number | 1688-9ADAW1201P1H001-ND |
Manufacturer | |
Manufacturer Product Number | 9ADAW1201P1H001 |
Description | 120X38MM, ACDC, 100V TO 240V, SP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 118.9 CFM (3.33m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 100 ~ 240VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 118.9 CFM (3.33m³/min) | |
Static Pressure | 0.514 in H2O (128.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 48.0dB(A) | |
Power (Watts) | 6.60W | |
RPM | 3800 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 90 ~ 264VAC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | £79.22762 | £1,663.78 |
| Unit Price without VAT: | £79.22762 |
|---|---|
| Unit Price with VAT: | £95.07314 |











