Fan Power Cord Fan Terminal Receptacle 180°, Straight 39.4" (1.00m) Open Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

489-006-L10

DigiKey Part Number
1688-1943-ND
Manufacturer
Manufacturer Product Number
489-006-L10
Description
FAN CORD 120X38MM 1M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 180°, Straight 39.4" (1.00m) Open Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo Denki America Inc.
Series
-
Packaging
Box
Part Status
Active
Style
Female Receptacle to Cable
1st Connector
Fan Terminal Receptacle 180°, Straight
2nd Connector
Open Wires
Length
39.4" (1.00m)
Fits Terminal Size
-
Number of Conductors
2
Cord Type
-
Wire Gauge
-
Approval Agency Marking
CSA, UL
Operating Temperature
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£7.18000£7.18
10£5.83000£58.30
25£5.32080£133.02
50£4.95460£247.73
100£4.60830£460.83
250£4.28856£1,072.14
Manufacturers Standard Package
Unit Price without VAT:£7.18000
Unit Price with VAT:£8.61600