Parametric Equivalent

109S494-20 | |
|---|---|
DigiKey Part Number | 1688-109S494-20-ND |
Manufacturer | |
Manufacturer Product Number | 109S494-20 |
Description | 92X25MM 230V,MINI ACE, SNSR VLT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Ball 38.9 CFM (1.09m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Manufacturer Sanyo Denki America Inc. | Noise 38.0dB(A) |
Series | Power (Watts) 9.00W |
Packaging Box | RPM 3100 RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated 230VAC | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency CE, CSA, PSE, TUV, UR |
Width 25.00mm | Current Rating (Amps) 0.050A |
Air Flow 38.9 CFM (1.09m³/min) | Voltage Range 207 ~ 253VAC |
Static Pressure 0.197 in H2O (49.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type Tubeaxial | Lifetime @ Temp. Varies Based on Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 109S494-30 | Sanyo Denki America Inc. | 0 | 1688-109S494-30-ND | £59.86350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £59.86350 | £2,394.54 |
| Unit Price without VAT: | £59.86350 |
|---|---|
| Unit Price with VAT: | £71.83620 |


