109S491-20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: £58.60775
Datasheet
Fan Tubeaxial 100VAC Square - 92mm L x 92mm H Ball 38.9 CFM (1.09m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109S491-20

DigiKey Part Number
1688-109S491-20-ND
Manufacturer
Manufacturer Product Number
109S491-20
Description
92X25MM 100V,MINI ACE, SNSR VLT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100VAC Square - 92mm L x 92mm H Ball 38.9 CFM (1.09m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo Denki America Inc.
Series
Packaging
Box
Part Status
Active
Voltage - Rated
100VAC
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
38.9 CFM (1.09m³/min)
Static Pressure
0.197 in H2O (49.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
38.0dB(A)
Power (Watts)
7.00W
RPM
3100 RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, PSE, TUV, UR
Weight
-
Current Rating (Amps)
0.090A
Voltage Range
90 ~ 110VAC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
Varies Based on Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
40£58.60775£2,344.31
Manufacturers Standard Package
Unit Price without VAT:£58.60775
Unit Price with VAT:£70.32930