
109S081 | |
|---|---|
DigiKey Part Number | 109S081-ND |
Manufacturer | |
Manufacturer Product Number | 109S081 |
Description | FAN AXIAL 120X25MM 100VAC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100VAC Square - 120mm L x 120mm H 63.6 CFM (1.78m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109S081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 100VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 63.6 CFM (1.78m³/min) | |
Static Pressure | 0.106 in H2O (26.4 Pa) | |
Bearing Type | - | |
Fan Type | Tubeaxial | |
Features | Locked Rotor Protection | |
Noise | 35.0dB(A) | |
Power (Watts) | 8.50W | |
RPM | 2350 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 140°F (-30 ~ 60°C) | |
Approval Agency | CE, CSA, PSE, TUV, UL | |
Weight | 0.816 lb (370.13 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 25000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | £31.33833 | £940.15 |
| Unit Price without VAT: | £31.33833 |
|---|---|
| Unit Price with VAT: | £37.60600 |





