
109S013UL | |
|---|---|
DigiKey Part Number | 109S013UL-ND |
Manufacturer | |
Manufacturer Product Number | 109S013UL |
Description | FAN AXIAL 120X38MM 100VAC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100VAC Square - 120mm L x 120mm H 60.8 CFM (1.70m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109S013UL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 100VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 60.8 CFM (1.70m³/min) | |
Static Pressure | 0.106 in H2O (26.4 Pa) | |
Bearing Type | - | |
Fan Type | Tubeaxial | |
Features | Locked Rotor Protection | |
Noise | 32.0dB(A) | |
Power (Watts) | 11.00W | |
RPM | 2000 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 140°F (-30 ~ 60°C) | |
Approval Agency | CE, CSA, PSE, TUV, UL | |
Weight | 1.3 lbs (589.7 g) | |
Current Rating (Amps) | 0.140A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 25000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £34.78200 | £695.64 |
| Unit Price without VAT: | £34.78200 |
|---|---|
| Unit Price with VAT: | £41.73840 |






