



109S010 | |
|---|---|
DigiKey Part Number | 109S010-ND |
Manufacturer | |
Manufacturer Product Number | 109S010 |
Description | FAN 120X38MM 200VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 200VAC Square - 119mm L x 119mm H Ball 53.0 CFM (1.48m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 109S010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 200VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 53.0 CFM (1.48m³/min) | |
Static Pressure | 0.071 in H2O (17.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 28.0dB(A) | |
Power (Watts) | 7.00W | |
RPM | 1700 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 140°F (-30 ~ 60°C) | |
Approval Agency | PSE | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | 0.040A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 25000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £34.78200 | £695.64 |
| Unit Price without VAT: | £34.78200 |
|---|---|
| Unit Price with VAT: | £41.73840 |






